Similar

UCD90240ZRBR | |
|---|---|
DigiKey Part Number | 296-52207-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD90240ZRBR |
Description | IC SUPERVISOR 24 CHANNEL 157BGA |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 24 Channel 157-BGA Microstar Junior (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90240ZRBR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 250ns Typical |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 157-VFBGA |
Number of Voltages Monitored 24 | Supplier Device Package 157-BGA Microstar Junior (9x9) |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD90320ZWSR | Texas Instruments | 0 | UCD90320ZWSR-ND | € 17,61707 | Similar |


