Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC57102BDR

DigiKey Part Number
296-UCC57102BDRTR-ND - Tape & Reel (TR)
296-UCC57102BDRCT-ND - Cut Tape (CT)
296-UCC57102BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC57102BDR
Description
LOW-SIDE 3A/3A DRIVER WITH DESAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
8.5V ~ 26V
Logic Voltage - VIL, VIH
1.6V, 1.8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
8ns, 14ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,53000€ 1,53
10€ 1,12600€ 11,26
25€ 1,02400€ 25,60
100€ 0,91170€ 91,17
250€ 0,85820€ 214,55
500€ 0,82594€ 412,97
1 000€ 0,82312€ 823,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,76662€ 2 299,86
6 000€ 0,75057€ 4 503,42
9 000€ 0,74254€ 6 682,86
Manufacturers Standard Package
Unit Price without VAT:€ 1,53000
Unit Price with VAT:€ 1,86660