
UCC3958PWP-2 | |
|---|---|
DigiKey Part Number | 296-2243-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3958PWP-2 |
Description | IC BATT PROT LI-ION 1CL 24HTSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-HTSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,89000 | € 12,89 |
| 10 | € 10,18400 | € 101,84 |
| 60 | € 9,00483 | € 540,29 |
| 120 | € 8,68575 | € 1 042,29 |
| Unit Price without VAT: | € 12,89000 |
|---|---|
| Unit Price with VAT: | € 15,72580 |

