
UCC38C52DR | |
|---|---|
DigiKey Part Number | 296-UCC38C52DRTR-ND - Tape & Reel (TR) 296-UCC38C52DRCT-ND - Cut Tape (CT) 296-UCC38C52DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38C52DR |
Description | COMMERCIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 30V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,68500 | € 6,85 |
| 25 | € 0,61880 | € 15,47 |
| 100 | € 0,54620 | € 54,62 |
| 250 | € 0,51164 | € 127,91 |
| 500 | € 0,49076 | € 245,38 |
| 1 000 | € 0,47359 | € 473,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,45545 | € 1 138,62 |
| 5 000 | € 0,44452 | € 2 222,60 |
| 7 500 | € 0,43905 | € 3 292,88 |
| 12 500 | € 0,43298 | € 5 412,25 |
| 17 500 | € 0,42943 | € 7 515,02 |
| Unit Price without VAT: | € 0,95000 |
|---|---|
| Unit Price with VAT: | € 1,15900 |

