MFR Recommended
Similar
Similar
Similar

UCC3802DG4 | |
|---|---|
DigiKey Part Number | UCC3802DG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC3802DG4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3802DG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 12V | |
Frequency - Switching | Up to 1MHz | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 1,11123 | € 333,37 |
| Unit Price without VAT: | € 1,11123 |
|---|---|
| Unit Price with VAT: | € 1,35570 |




