
UCC3583N | |
|---|---|
DigiKey Part Number | 296-11447-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3583N |
Description | IC SECONDARY SIDE CTRLR 14DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.9V ~ 14V | |
Current - Supply | 3 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


