CCFL Controller Controller 80kHz ~ 160kHz No 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2972PW

DigiKey Part Number
UCC2972PW-ND
Manufacturer
Manufacturer Product Number
UCC2972PW
Description
IC CCFL CNTRL 160KHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CCFL Controller Controller 80kHz ~ 160kHz No 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2972PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
CCFL Controller
Frequency
80kHz ~ 160kHz
Voltage - Supply
4.5V ~ 20V
Current - Supply
7 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21 846 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150€ 7,79807€ 1 169,71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 7,79807
Unit Price with VAT:€ 9,51365

Other Suppliers on DigiKey

21 846In Stock
Ships from Rochester Electronics, LLC