Converter Offline Flyback Topology 420kHz 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28782ARTWR

DigiKey Part Number
296-UCC28782ARTWRTR-ND - Tape & Reel (TR)
296-UCC28782ARTWRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UCC28782ARTWR
Description
IC OFFLINE SWITCH FLYBACK 24WQFN
Customer Reference
Detailed Description
Converter Offline Flyback Topology 420kHz 24-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
14V ~ 34V
Duty Cycle
-
Frequency - Switching
420kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 897
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,80000€ 1,80
10€ 1,32500€ 13,25
25€ 1,20840€ 30,21
100€ 1,07940€ 107,94
250€ 1,01784€ 254,46
500€ 0,98078€ 490,39
1 000€ 0,95027€ 950,27
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,91257€ 2 737,71
6 000€ 0,89413€ 5 364,78
9 000€ 0,88489€ 7 964,01
Manufacturers Standard Package
Unit Price without VAT:€ 1,80000
Unit Price with VAT:€ 2,19600