
UCC27527DSDR | |
|---|---|
DigiKey Part Number | 296-52195-2-ND - Tape & Reel (TR) 296-52195-1-ND - Cut Tape (CT) 296-52195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27527DSDR |
Description | IC GATE DRVR LOW-SIDE 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27527DSDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59937 | € 1 798,11 |
| 6 000 | € 0,58632 | € 3 517,92 |
| 9 000 | € 0,57978 | € 5 218,02 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

