Similar
Similar
Similar
Similar

UCC27324PG4 | |
|---|---|
DigiKey Part Number | UCC27324PG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC27324PG4 |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27324PG4 Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27324P | Texas Instruments | 3 185 | 296-12533-5-ND | € 2,07000 | MFR Recommended |
| UCC27524P | Rochester Electronics, LLC | 452 528 | 2156-UCC27524P-ND | € 1,34000 | MFR Recommended |
| IR4427PBF | Infineon Technologies | 0 | IR4427PBF-ND | € 2,43000 | Similar |
| IXDN602PI | IXYS Integrated Circuits Division | 1 366 | 212-IXDN602PI-ND | € 1,33000 | Similar |
| MAX627CPA+ | Analog Devices Inc./Maxim Integrated | 107 | MAX627CPA+-ND | € 11,13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,69058 | € 345,29 |
| Unit Price without VAT: | € 0,69058 |
|---|---|
| Unit Price with VAT: | € 0,84251 |






