UCC27324DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10 351
Unit Price: € 1,19000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 023
Unit Price: € 2,50000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2 782
Unit Price: € 1,97000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 3 448
Unit Price: € 1,22000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 9 975
Unit Price: € 1,22000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2 268
Unit Price: € 1,97000
Datasheet

Similar


Microchip Technology
In Stock: 284
Unit Price: € 1,71000
Datasheet

Similar


Microchip Technology
In Stock: 929
Unit Price: € 1,49000
Datasheet

Similar


Microchip Technology
In Stock: 3 495
Unit Price: € 1,49000
Datasheet

Similar


Microchip Technology
In Stock: 7 911
Unit Price: € 1,11000
Datasheet

Similar


Microchip Technology
In Stock: 5 661
Unit Price: € 1,11000
Datasheet

Similar


Microchip Technology
In Stock: 329
Unit Price: € 1,11000
Datasheet
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27324DRG4

DigiKey Part Number
UCC27324DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC27324DRG4
Description
IC GATE DRVR LOW-SIDE 8SOIC
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27324DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,56149€ 1 403,73
5 000€ 0,54854€ 2 742,70
7 500€ 0,54205€ 4 065,38
12 500€ 0,53487€ 6 685,87
Manufacturers Standard Package
Unit Price without VAT:€ 0,56149
Unit Price with VAT:€ 0,68502