UCC27288 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27288EVM

DigiKey Part Number
296-UCC27288EVM-ND
Manufacturer
Manufacturer Product Number
UCC27288EVM
Description
EVAL BOARD FOR UCC27288
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC27288 - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
UCC27288
Primary Attributes
2-Channel, 10MHz Input Frequency, 12V Input Power Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 52,06000€ 52,06
Manufacturers Standard Package
Unit Price without VAT:€ 52,06000
Unit Price with VAT:€ 63,51320