Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27211ADRMT

DigiKey Part Number
296-37013-2-ND - Tape & Reel (TR)
296-37013-1-ND - Cut Tape (CT)
296-37013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27211ADRMT
Description
IC GATE DRVR HALF-BRIDGE 8VSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCC27211ADRMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
1.3V, 2.7V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 143
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,94260€ 485,65
500€ 1,87918€ 939,59
750€ 1,84741€ 1 385,56
1 250€ 1,81221€ 2 265,26
1 750€ 1,79163€ 3 135,35
2 500€ 1,77186€ 4 429,65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,27000€ 3,27
10€ 2,46900€ 24,69
25€ 2,26840€ 56,71
100€ 2,04780€ 204,78
Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,72000€ 2,72
10€ 2,03900€ 20,39
25€ 1,86800€ 46,70
100€ 1,68120€ 168,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 2,72000
Unit Price with VAT:€ 3,31840