Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC20520DW

DigiKey Part Number
296-45129-5-ND
Manufacturer
Manufacturer Product Number
UCC20520DW
Description
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC20520DW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
6ns, 7ns
Current - Output High, Low
4A, 6A
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.2V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 317
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 5,35000€ 5,35
10€ 4,10800€ 41,08
40€ 3,66625€ 146,65
120€ 3,41975€ 410,37
280€ 3,27525€ 917,07
520€ 3,18946€ 1 658,52
1 000€ 3,11368€ 3 113,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,35000
Unit Price with VAT:€ 6,52700