Similar

UC3906Q | |
|---|---|
DigiKey Part Number | 296-12193-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3906Q |
Description | IC BATT CHG LEAD ACID 20PLCC |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UC3906Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |


