
UC3902N | |
|---|---|
DigiKey Part Number | 296-11341-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3902N |
Description | IC LOAD SHARE CONTROLLER 8-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3902N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 4,00811 | € 1 803,65 |
| Unit Price without VAT: | € 4,00811 |
|---|---|
| Unit Price with VAT: | € 4,88989 |


