
UC3871N | |
|---|---|
DigiKey Part Number | 296-11327-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3871N |
Description | IC FLRSCNT LAMP CNTL 78KHZ 18DIP |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fluorescent Lamp Controller | |
Frequency | 57kHz ~ 78kHz | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply | 8 mA | |
Current - Output Source/Sink | - | |
Dimming | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |

