Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3871DW

DigiKey Part Number
296-11326-5-ND
Manufacturer
Manufacturer Product Number
UC3871DW
Description
IC FLRSCNT LAMP CTR 78KHZ 18SOIC
Customer Reference
Detailed Description
Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 18-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fluorescent Lamp Controller
Frequency
57kHz ~ 78kHz
Voltage - Supply
4.5V ~ 20V
Current - Supply
8 mA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13 940 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13 940In Stock
Ships from Rochester Electronics, LLC