
UC3844ADTR | |
|---|---|
DigiKey Part Number | 296-UC3844ADTR-ND - Tape & Reel (TR) 296-UC3844ADCT-ND - Cut Tape (CT) 296-UC3844ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3844ADTR |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,60300 | € 6,03 |
| 25 | € 0,54360 | € 13,59 |
| 100 | € 0,47850 | € 47,85 |
| 250 | € 0,44744 | € 111,86 |
| 500 | € 0,42872 | € 214,36 |
| 1 000 | € 0,41333 | € 413,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,41883 | € 1 047,08 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

