Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

UC3844AD8TRG4 | |
|---|---|
DigiKey Part Number | UC3844AD8TRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3844AD8TRG4 |
Description | IC REG CTRLR PWM CM 8SOIC |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3844AD8TRG4 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 8-SOIC |
Part Status Obsolete | Base Product Number |
Operating Temperature 0°C ~ 70°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844AD8TR | Texas Instruments | 4 805 | 296-39523-1-ND | € 0,82000 | Direct |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | € 0,81000 | Direct |
| UC3845ADM-TR | Microchip Technology | 2 890 | UC3845ADM-TRCT-ND | € 6,38000 | Direct |
| UC3845BD1013TR | STMicroelectronics | 0 | 497-3683-1-ND | € 0,84000 | Direct |
| UC3845BD1R2G | onsemi | 1 069 | UC3845BD1R2GOSCT-ND | € 0,57000 | Direct |







