
UC2871N | |
|---|---|
DigiKey Part Number | UC2871N-ND |
Manufacturer | |
Manufacturer Product Number | UC2871N |
Description | IC FLRSCNT LAMP CNTL 78KHZ 18DIP |
Customer Reference | |
Detailed Description | Fluorescent Lamp Controller Controller 57kHz ~ 78kHz No 18-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 8 mA |
Manufacturer Texas Instruments | Dimming No |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Fluorescent Lamp Controller | Package / Case 18-DIP (0.300", 7.62mm) |
Frequency 57kHz ~ 78kHz | Supplier Device Package 18-PDIP |
Voltage - Supply 4.5V ~ 20V | Base Product Number |

