UC2843ADG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 108
Unit Price: € 0,92000
Datasheet

Similar


onsemi
In Stock: 86
Unit Price: € 0,62000
Datasheet
Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2843ADG4

DigiKey Part Number
296-36170-5-ND
Manufacturer
Manufacturer Product Number
UC2843ADG4
Description
IC REG CTRLR MULT TOP 14SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2843ADG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.6V ~ 30V
Current - Supply
11 mA
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes