
TWL1103TPBSQ1 | |
|---|---|
DigiKey Part Number | 296-12962-ND |
Manufacturer | |
Manufacturer Product Number | TWL1103TPBSQ1 |
Description | IC AUDIO SIGNAL PROCESSOR 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TWL1103TPBSQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,47148 | € 1 117,87 |
| Unit Price without VAT: | € 4,47148 |
|---|---|
| Unit Price with VAT: | € 5,45521 |

