
TUSB9260DEMO | |
|---|---|
DigiKey Part Number | TUSB9260DEMO-ND |
Manufacturer | |
Manufacturer Product Number | TUSB9260DEMO |
Description | EVAL BOARD FOR TUSB9260 |
Customer Reference | |
Detailed Description | TUSB9260 - USB 3.0 to SATA Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | TUSB9260DEMO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 3.0 to SATA | |
Embedded | No | |
Utilized IC / Part | TUSB9260 | |
Primary Attributes | USB 3.0 to SATA, SPI Interface | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


