
TUSB8040EVM | |
|---|---|
DigiKey Part Number | 296-29223-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8040EVM |
Description | EVAL BOARD FOR TUSB8040 |
Customer Reference | |
Detailed Description | TUSB8040 - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | No | |
Utilized IC / Part | TUSB8040 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

