
TUSB8040AEVM | |
|---|---|
DigiKey Part Number | 296-30566-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8040AEVM |
Description | EVAL BOARD FOR TUSB8040A |
Customer Reference | |
Detailed Description | TUSB8040A - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | No | |
Utilized IC / Part | TUSB8040A | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

