Similar

TUSB8040A1RKMR | |
|---|---|
DigiKey Part Number | 296-37293-2-ND - Tape & Reel (TR) 296-37293-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TUSB8040A1RKMR |
Description | IC HUB CONTROLLER USB 100WQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB Interface 100-WQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8040A1RKMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 3.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-WQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-WQFN-MR (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,49000 | € 10,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 6,26315 | € 18 789,45 |
| Unit Price without VAT: | € 10,49000 |
|---|---|
| Unit Price with VAT: | € 12,79780 |


