
TSM102AIDR | |
|---|---|
DigiKey Part Number | 296-21198-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM102AIDR |
Description | IC AMP COMP REF 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Power Management 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM102AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier, Comparator, Reference | |
Applications | Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,63430 | € 1 585,75 |
| 5 000 | € 0,61996 | € 3 099,80 |
| 7 500 | € 0,61277 | € 4 595,78 |
| 12 500 | € 0,60481 | € 7 560,12 |
| Unit Price without VAT: | € 0,63430 |
|---|---|
| Unit Price with VAT: | € 0,77385 |

