
TSC2117IRGZT | |
|---|---|
DigiKey Part Number | 296-24324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC2117IRGZT |
Description | IC SCREEN CNTRL 12BIT 48FN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 8, 10, 12 b I2C, I2S, Serial, SPI Interface 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2117IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 8, 10, 12 b | |
Interface | I2C, I2S, Serial, SPI | |
Voltage Reference | External, Internal | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 8,02136 | € 2 005,34 |
| 500 | € 7,81684 | € 3 908,42 |
| 750 | € 7,71447 | € 5 785,85 |
| Unit Price without VAT: | € 8,02136 |
|---|---|
| Unit Price with VAT: | € 9,78606 |

