TSC2046EIZQCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6 158
Unit Price: € 2,04000
Datasheet
Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2046EIZQCT

DigiKey Part Number
296-21999-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2046EIZQCT
Description
IC SCREEN CNTRL 12BIT 48BGA
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TSC2046EIZQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
780 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 234 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 234In Stock
Ships from Rochester Electronics, LLC