
TSB41BA3FTPFPEP | |
|---|---|
DigiKey Part Number | 296-TSB41BA3FTPFPEP-ND |
Manufacturer | |
Manufacturer Product Number | TSB41BA3FTPFPEP |
Description | IC TRANSCEIVER 3/3 80HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver IEEE 1394B 80-HTQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 1394B | |
Number of Drivers/Receivers | 3/3 | |
Duplex | - | |
Data Rate | 100Mbps, 200Mbps, 400Mbps | |
Voltage - Supply | 1.75V ~ 2V | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,57000 | € 60,57 |
| 100 | € 53,83920 | € 5 383,92 |
| Unit Price without VAT: | € 60,57000 |
|---|---|
| Unit Price with VAT: | € 73,89540 |

