MFR Recommended
Similar

TS12A4515PG4 | |
|---|---|
DigiKey Part Number | TS12A4515PG4-ND |
Manufacturer | |
Manufacturer Product Number | TS12A4515PG4 |
Description | IC SWITCH SPST-NC X 1 10OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4515PG4 Models |
Category | -3db Bandwidth 520MHz |
Manufacturer Texas Instruments | Charge Injection -11.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 7.5pF, 7.5pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 10Ohm | Supplier Device Package 8-PDIP |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS12A4515P | Texas Instruments | 1 335 | 296-21910-5-ND | € 0,70000 | MFR Recommended |
| MAX4515EPA+ | Analog Devices Inc./Maxim Integrated | 248 | MAX4515EPA+-ND | € 3,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | € 0,31307 | € 328,72 |
| Unit Price without VAT: | € 0,31307 |
|---|---|
| Unit Price with VAT: | € 0,38195 |



