TS12A4515DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 57 500
Unit Price: € 0,43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,51000
Datasheet
1 Circuit IC Switch 1:1 10Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4515DRG4

DigiKey Part Number
TS12A4515DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS12A4515DRG4
Description
IC SWITCH SPST-NCX1 10OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS12A4515DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2.7V ~ 12V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
75ns, 45ns
-3db Bandwidth
520MHz
Charge Injection
-11.5pC
Channel Capacitance (CS(off), CD(off))
7.5pF, 7.5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,26322€ 658,05
5 000€ 0,25626€ 1 281,30
7 500€ 0,25278€ 1 895,85
12 500€ 0,24893€ 3 111,62
17 500€ 0,24667€ 4 316,73
25 000€ 0,24450€ 6 112,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,26322
Unit Price with VAT:€ 0,32113