
TRS3237EIPWR | |
|---|---|
DigiKey Part Number | 296-25046-2-ND - Tape & Reel (TR) 296-25046-1-ND - Cut Tape (CT) 296-25046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3237EIPWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3237EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 10 | € 1,91400 | € 19,14 |
| 25 | € 1,75240 | € 43,81 |
| 100 | € 1,57530 | € 157,53 |
| 250 | € 1,49084 | € 372,71 |
| 500 | € 1,43990 | € 719,95 |
| 1 000 | € 1,39801 | € 1 398,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,36351 | € 2 727,02 |
| 4 000 | € 1,33512 | € 5 340,48 |
| 6 000 | € 1,32090 | € 7 925,40 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

