RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF7963RHBT

DigiKey Part Number
296-TRF7963RHBTTR-ND - Tape & Reel (TR)
296-TRF7963RHBTCT-ND - Cut Tape (CT)
296-TRF7963RHBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF7963RHBT
Description
IC RFID READER 13.56MHZ 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad
EDA/CAD Models
TRF7963RHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Reader
Frequency
13.56MHz
Standards
ISO 14443
Interface
SPI
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 4,08384€ 1 020,96
500€ 3,93030€ 1 965,15
750€ 3,84464€ 2 883,48
1 250€ 3,74092€ 4 676,15
1 750€ 3,67505€ 6 431,34
Manufacturers Standard Package
Unit Price without VAT:€ 4,08384
Unit Price with VAT:€ 4,98228

Other Suppliers on DigiKey

41 630In Stock
Ships from Rochester Electronics, LLC