
TRF6900EVM | |
|---|---|
DigiKey Part Number | TRF6900EVM-ND |
Manufacturer | |
Manufacturer Product Number | TRF6900EVM |
Description | TRF6900EVM |
Customer Reference | |
Detailed Description | TRF6900 - Transceiver 850MHz ~ 890MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 850MHz ~ 890MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF6900 | |
Note | - | |
RF Type | - | |
RF Frequency | 850MHz ~ 890MHz | |
Function | Transceiver | |
Base Product Number |

