RF IC IF Transceiver WiMax 140MHz ~ 175MHz, 280MHz ~ 350MHz 80-HTQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF2443IPFPR

DigiKey Part Number
TRF2443IPFPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRF2443IPFPR
Description
IC IQ/IF TXRX DUAL-BAND 80HTQFP
Customer Reference
Detailed Description
RF IC IF Transceiver WiMax 140MHz ~ 175MHz, 280MHz ~ 350MHz 80-HTQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TRF2443IPFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
IF Transceiver
Frequency
140MHz ~ 175MHz, 280MHz ~ 350MHz
RF Type
WiMax
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
80-TQFP Exposed Pad
Supplier Device Package
80-HTQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types