Non-Isolated PoL Module DC DC Converter 1 Output 3.35V 15A 2.7V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 3.35V 15A 2.7V - 6V Input
39-PowerBFQFN Module

TPSM8287A15BAMRDWT

DigiKey Part Number
296-TPSM8287A15BAMRDWTTR-ND - Tape & Reel (TR)
296-TPSM8287A15BAMRDWTCT-ND - Cut Tape (CT)
296-TPSM8287A15BAMRDWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM8287A15BAMRDWT
Description
6V INPUT, 15A PARALLELABLE DC-DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.35V 15A 2.7V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM8287A15BAMRDWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Mfr
Power (Watts)
50 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Output, I2C Interface, Remote Sense
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
39-PowerBFQFN Module
Voltage - Input (Min)
2.7V
Size / Dimension
0.27" L x 0.18" W x 0.16" H (6.8mm x 4.5mm x 4.0mm)
Voltage - Input (Max)
6V
Supplier Device Package
39-B3QFN (4.5x6.8)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 35,35000€ 35,35
10€ 28,83000€ 288,30
25€ 27,20400€ 680,10
100€ 26,37890€ 2 637,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 24,56420€ 6 141,05
Manufacturers Standard Package
Unit Price without VAT:€ 35,35000
Unit Price with VAT:€ 43,12700