
TPSM64406EVM-4PH | |
|---|---|
DigiKey Part Number | 296-TPSM64406EVM-4PH-ND |
Manufacturer | |
Manufacturer Product Number | TPSM64406EVM-4PH |
Description | EVAL BOARD FOR TPSM64406 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPSM64406 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 6A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPSM64406 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,42000 | € 105,42 |
| Unit Price without VAT: | € 105,42000 |
|---|---|
| Unit Price with VAT: | € 128,61240 |


