
TPS92630EVM | |
|---|---|
DigiKey Part Number | 296-46864-ND |
Manufacturer | |
Manufacturer Product Number | TPS92630EVM |
Description | EVAL BOARD FOR TPS92630-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92630-Q1 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 3 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V ~ 40V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92630-Q1 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 153,88000 | € 153,88 |
| Unit Price without VAT: | € 153,88000 |
|---|---|
| Unit Price with VAT: | € 187,73360 |

