
TPS82693SIPT | |
|---|---|
DigiKey Part Number | 296-TPS82693SIPTTR-ND - Tape & Reel (TR) 296-TPS82693SIPTCT-ND - Cut Tape (CT) 296-TPS82693SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82693SIPT |
Description | DC DC CONVERTER 2.85V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.85V 800mA 2.3V - 4.8V Input |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TPS82693SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 5 | € 2,00200 | € 10,01 |
| 10 | € 1,96900 | € 19,69 |
| 25 | € 1,92720 | € 48,18 |
| 50 | € 1,89600 | € 94,80 |
| 100 | € 1,86510 | € 186,51 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 250 | € 1,82520 | € 456,30 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |

