
TPS7B8850QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8850QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8850QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8850QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8850QKVURQ1 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 26 µA |
Mfr | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, UVLO |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.575V @ 500mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV317MABDTRKG | onsemi | 19 | NCV317MABDTRKGOSCT-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,07000 | € 2,07 |
| 10 | € 1,53000 | € 15,30 |
| 25 | € 1,39680 | € 34,92 |
| 100 | € 1,25040 | € 125,04 |
| 250 | € 1,18060 | € 295,15 |
| 500 | € 1,14822 | € 574,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,06739 | € 2 668,48 |
| 5 000 | € 1,04536 | € 5 226,80 |
| 7 500 | € 1,03434 | € 7 757,55 |
| Unit Price without VAT: | € 2,07000 |
|---|---|
| Unit Price with VAT: | € 2,52540 |










