
TPS7B8225QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8225QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8225QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7B8225QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8225QDGNRQ1 |
Description | IC REG LIN 2.5V 300MA 8-HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,77937 | € 1 948,42 |
| 5 000 | € 0,76239 | € 3 811,95 |
| 7 500 | € 0,75388 | € 5 654,10 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,84220 |




