
TPS7A20285PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A20285PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A20285PYCKRCT-ND - Cut Tape (CT) 296-TPS7A20285PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20285PYCKR |
Description | IC REG LIN 2.85V 300MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.6x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20285PYCKR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 40dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-DSBGA (0.6x0.6) |
Voltage Dropout (Max) 0.14V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21300 | € 2,13 |
| 25 | € 0,18920 | € 4,73 |
| 100 | € 0,16330 | € 16,33 |
| 250 | € 0,15088 | € 37,72 |
| 500 | € 0,14338 | € 71,69 |
| 1 000 | € 0,13722 | € 137,22 |
| 2 500 | € 0,13218 | € 330,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,12281 | € 1 473,72 |
| 24 000 | € 0,12029 | € 2 886,96 |
| 36 000 | € 0,11902 | € 4 284,72 |
| 60 000 | € 0,11762 | € 7 057,20 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

