Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2020PYCKR

DigiKey Part Number
296-TPS7A2020PYCKRTR-ND - Tape & Reel (TR)
296-TPS7A2020PYCKRCT-ND - Cut Tape (CT)
296-TPS7A2020PYCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2020PYCKR
Description
IC REG LINEAR 2V 300MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2020PYCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Soft Start
Output Configuration
Protection Features
Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
2V
Supplier Device Package
4-DSBGA (0.62x0.62)
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,21900€ 2,19
25€ 0,19520€ 4,88
100€ 0,16830€ 16,83
250€ 0,15556€ 38,89
500€ 0,14786€ 73,93
1 000€ 0,14155€ 141,55
2 500€ 0,13654€ 341,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,10313€ 1 237,56
24 000€ 0,10095€ 2 422,80
36 000€ 0,09985€ 3 594,60
60 000€ 0,09864€ 5 918,40
84 000€ 0,09793€ 8 226,12
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820