
TPS7A1308PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A1308PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A1308PYCKRCT-ND - Cut Tape (CT) 296-TPS7A1308PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1308PYCKR |
Description | IC REG LINEAR 0.8V 300MA 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DSBGA (0.71x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1308PYCKR Models |
Category | Current - Quiescent (Iq) 17 µA |
Mfr | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 26dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 2.2V | Package / Case 6-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-DSBGA (0.71x1) |
Voltage Dropout (Max) 0.065V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,41600 | € 4,16 |
| 25 | € 0,37320 | € 9,33 |
| 100 | € 0,32630 | € 32,63 |
| 250 | € 0,30384 | € 75,96 |
| 500 | € 0,29032 | € 145,16 |
| 1 000 | € 0,27920 | € 279,20 |
| 2 500 | € 0,26746 | € 668,65 |
| 5 000 | € 0,26038 | € 1 301,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,27878 | € 3 345,36 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

