


TPS7A05285PYKAR | |
|---|---|
DigiKey Part Number | 296-TPS7A05285PYKARTR-ND - Tape & Reel (TR) 296-TPS7A05285PYKARCT-ND - Cut Tape (CT) 296-TPS7A05285PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A05285PYKAR |
Description | IC REG LIN 2.85V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A05285PYKAR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.85V | Supplier Device Package 4-DSBGA |
Voltage Dropout (Max) 0.308V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073-12GB | Richtek USA Inc. | 68 | RT9073-12GBCT-ND | € 0,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19300 | € 1,93 |
| 25 | € 0,17080 | € 4,27 |
| 100 | € 0,14740 | € 14,74 |
| 250 | € 0,13604 | € 34,01 |
| 500 | € 0,12922 | € 64,61 |
| 1 000 | € 0,12360 | € 123,60 |
| 2 500 | € 0,11767 | € 294,18 |
| 5 000 | € 0,11409 | € 570,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,09093 | € 1 091,16 |
| 24 000 | € 0,08896 | € 2 135,04 |
| 36 000 | € 0,08798 | € 3 167,28 |
| 60 000 | € 0,08689 | € 5 213,40 |
| 84 000 | € 0,08625 | € 7 245,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,34160 |

