Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0518YKAR

DigiKey Part Number
296-TPS7A0518YKARTR-ND - Tape & Reel (TR)
296-TPS7A0518YKARCT-ND - Cut Tape (CT)
296-TPS7A0518YKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0518YKAR
Description
200MA, ULTRA-LOW-IQ, HIGH-ACCURA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0518YKAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
40dB (1MHz), 40dB ~ 30dB (1kHz ~ 500kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
4-DSBGA
Voltage Dropout (Max)
0.341V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,22900€ 2,29
25€ 0,20360€ 5,09
100€ 0,17580€ 17,58
250€ 0,16252€ 40,63
500€ 0,15456€ 77,28
1 000€ 0,14800€ 148,00
2 500€ 0,14304€ 357,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,13266€ 1 591,92
24 000€ 0,12997€ 3 119,28
36 000€ 0,12862€ 4 630,32
60 000€ 0,12713€ 7 627,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,40260