
TPS7A0330PYCHR | |
|---|---|
DigiKey Part Number | 296-TPS7A0330PYCHRTR-ND - Tape & Reel (TR) 296-TPS7A0330PYCHRCT-ND - Cut Tape (CT) 296-TPS7A0330PYCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0330PYCHR |
Description | IC REG LINEAR 3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0330PYCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,26040 | € 6,51 |
| 100 | € 0,22610 | € 22,61 |
| 250 | € 0,20964 | € 52,41 |
| 500 | € 0,19978 | € 99,89 |
| 1 000 | € 0,19164 | € 191,64 |
| 2 500 | € 0,18725 | € 468,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,17261 | € 2 071,32 |
| 24 000 | € 0,16927 | € 4 062,48 |
| 36 000 | € 0,16760 | € 6 033,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

