Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0325DQNR

DigiKey Part Number
296-TPS7A0325DQNRTR-ND - Tape & Reel (TR)
296-TPS7A0325DQNRCT-ND - Cut Tape (CT)
296-TPS7A0325DQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0325DQNR
Description
IC REG LINEAR 2.5V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0325DQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
300 nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-X2SON (1x1)
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A0225PDQNRTexas Instruments4 483296-TPS7A0225PDQNRCT-ND€ 0,65000Parametric Equivalent
TPS7A0325DQNR3Texas Instruments5 622296-TPS7A0325DQNR3CT-ND€ 0,53000Parametric Equivalent
TPS7A0325PDQNRTexas Instruments3 081296-TPS7A0325PDQNRCT-ND€ 0,42000Parametric Equivalent
TPS7A0325PDQNR3Texas Instruments2 004296-TPS7A0325PDQNR3CT-ND€ 0,71000Parametric Equivalent
In-Stock: 1 658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,51200€ 5,12
25€ 0,46120€ 11,53
100€ 0,40490€ 40,49
250€ 0,37792€ 94,48
500€ 0,36172€ 180,86
1 000€ 0,34835€ 348,35
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,18222€ 546,66
6 000€ 0,17731€ 1 063,86
9 000€ 0,17485€ 1 573,65
15 000€ 0,17213€ 2 581,95
21 000€ 0,17053€ 3 581,13
30 000€ 0,16900€ 5 070,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620